Christmas Opening Hours and Delivery Dates here
Widap 600004 Electric motor capacitor 2 µF 450 V AC 5 % Film Ø 25 mm

Image Representative of Range

Widap 600004 Electric motor capacitor 2 µF 450 V AC 5 % Film Ø 25 mm

Order Code:

20-6793

Brand: Widap MPN: 600004 EAN-13: 2050010159456
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
173 available to back orderBack-order availability date - 15/01/2026

Widap 600004 Electric Motor Capacitor is a highly reliable film capacitor with a capacitance value of 2 µF and a rated voltage of 450 V AC, ensuring optimal performance in demanding electrical environments. This capacitor features a durable thin film design, which offers stability and an extended service life, making it an ideal choice for motor run applications. With a tolerance of 5% and a compact diameter of 25 mm, it is suitable for integration into compact spaces without compromising efficiency. Typically utilised in applications such as HVAC systems, refrigeration units, and other motor-driven equipment, the Widap 600004 offers engineers a robust solution for enhancing the operational reliability of electric motors.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot