Christmas Opening Hours and Delivery Dates here
Widap 600001 Electric motor capacitor 1 µF 450 V AC 5% Ø25 mm

Image Representative of Range

Widap 600001 Electric motor capacitor 1 µF 450 V AC 5% Ø25 mm

Order Code:

20-6790

Brand: Widap MPN: 600001 EAN-13: 2050010159562
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 15/01/2026

Widap 600001 is a film capacitor designed with precision for use in electric motor applications. Developed by Widap, this thin film capacitor is rated at 1 µF with a voltage capacity of 450 V AC, ensuring reliability and stability in demanding environments. With a tolerance of 5% and a diameter of 25 mm, it supports the efficient operation of motors by providing the necessary phase shift for optimal performance. Typically utilised in alternating current (AC) motors, this component is crucial for power factor correction and improving electrical efficiency, making it suitable for various industrial and commercial applications. Its robust construction is especially advantageous in settings where consistent capacitor performance is critical.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot