Wesco WE00102 1000/N 1000cc Oiler with (9in) Nylon Spout 00102

MPN
WE00102
Brand
Wesco
EAN-13
5014065100020
Order Code
97-5920
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Body made from high density polythene and fitted with a nylon pump unit.

Wesco 1000cc Oiler with a rigid 9in nylon spout.

Specification

Model Ref. 1000N.
Spout Length: 230mm.
Spout Material: Nylon.
Capacity: 1000cc.


Type Oil can

Reviews

Be the first to submit a review

Trustpilot