Werma Signaltechnik Industrial Panel Indicators Light 619636

The parts group includes various EvoSIGNAL lights manufactured by Werma Signaltechnik, featuring different configurations and power requirements tailored for modular signal applications.
Description Image Product Buy Pricing (Ex VAT) Colour Max. Current Consumption Misc Attribute Supply Voltage Weight Type Case Colour Dimensions Height IP Rating Series Width
Werma 262.210.60 EvoSIGNAL Light TwinLIGHT 115-230VAC Green 230 VAC
Werma 262.210.60 EvoSIGNAL Light TwinLIGHT 115-230VAC Green 230 VAC
Extended range
Order code: 08-3332
MPN: 262.210.60

Available to back order
1+ £300.46
Price per unit Ex VAT
Green 165mA Maxi TwinLIGHT 115-230VAC GN 230V AC 348 Light Grey (W x H) 150 mm x 230 mm 230mm IP66 EvoSIGNAL 150mm
Werma 262.310.70 EvoSIGNAL Light Maxi TwinLIGHT Yellow 24V Modular Signal
Werma 262.310.70 EvoSIGNAL Light Maxi TwinLIGHT Yellow 24V Modular Signal
Extended range
Order code: 08-3333
MPN: 262.310.70

Available to back order
1+ £291.93
Price per unit Ex VAT
Yellow 700mA Maxi TwinLIGHT 12/24VAC/DC YE 24V DC 348 Light Grey (W x H) 150 mm x 230 mm 230mm IP66 EvoSIGNAL 150mm
Werma 262.340.70 EvoSIGNAL Light Maxi Rotating Yellow 24V DC Modular
Werma 262.340.70 EvoSIGNAL Light Maxi Rotating Yellow 24V DC Modular
Standard range
Order code: 08-3334
MPN: 262.340.70

Despatched within 4 working days - 3 in stock
1+ £330.37
Price per unit Ex VAT
Yellow 550mA Maxi Rotating 12/24VAC/DC YE 24V DC 408 Light Grey (W x H) 150 mm x 230 mm 230mm IP66 EvoSIGNAL 150mm
Werma 262.540.60 EvoSIGNAL Light Maxi Rotating Blue 115-230VAC
Werma 262.540.60 EvoSIGNAL Light Maxi Rotating Blue 115-230VAC
Extended range
Order code: 08-3335
MPN: 262.540.60

Available to back order
1+ £338.95
Price per unit Ex VAT
Blue 170mA Maxi Rotating 115-230VAC BU 230V AC 408 Light Grey (W x H) 150 mm x 230 mm 230mm IP66 EvoSIGNAL 150mm

Trustpilot