Werma 262.540.60 EvoSIGNAL Light Maxi Rotating Blue 115-230VAC

MPN
262.540.60
EAN-13
4049787043578
Order Code
08-3335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £338.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Werma Signaltechnik manufactures the Maxi Rotating Light 262.540.60, a versatile signalling device featuring a blue rotating light operable at 115-230 V AC. This product is designed for high visibility and reliability in industrial settings. It is typically used for signalling and warning applications in factories and machinery environments.
Type Light
Case Colour Grey
Colour Blue
Dimensions (W x H) 150 mm x 230 mm
Height 230mm
IP Rating IP66
Max. Current Consumption 170mA
Misc Attribute Maxi Rotating 115-230VAC BU
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 408
Width 150mm

Reviews

Be the first to submit a review

Trustpilot