Werma 262.310.70 EvoSIGNAL Light Maxi TwinLIGHT Yellow 24V Modular Signal

MPN
262.310.70
EAN-13
4049787043424
Order Code
08-3333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £291.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Werma Signaltechnik manufactures the Maxi TwinLIGHT, model 262.310.70, ideal for visual signalling applications. This yellow light operates at 12 to 24 V AC/DC and is suited for both industrial and commercial use. Typical applications include factory settings and workstations, where clear and effective indication is required.
Type Light
Case Colour Grey
Colour Yellow
Dimensions (W x H) 150 mm x 230 mm
Height 230mm
IP Rating IP66
Max. Current Consumption 700mA
Misc Attribute Maxi TwinLIGHT 12/24VAC/DC YE
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 348
Width 150mm

Reviews

Be the first to submit a review

Trustpilot