Werma 262.340.70 EvoSIGNAL Light Maxi Rotating Yellow 24V DC Modular

MPN
262.340.70
EAN-13
4049787043462
Order Code
08-3334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £330.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Werma Signaltechnik manufactures the Maxi Rotating Light, model 262.340.70, which operates at 12/24 VAC/DC and is available in yellow. This robust signal light is typically used in industrial settings to visually alert operators of machinery status or to provide warning signals. The light is designed for durability and reliable performance in various environmental conditions.
Type Light
Case Colour Grey
Colour Yellow
Dimensions (W x H) 150 mm x 230 mm
Height 230mm
IP Rating IP66
Max. Current Consumption 550mA
Misc Attribute Maxi Rotating 12/24VAC/DC YE
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 408
Width 150mm

Reviews

Be the first to submit a review

Trustpilot