Werma 262.210.60 EvoSIGNAL Light TwinLIGHT 115-230VAC Green 230 VAC

MPN
262.210.60
EAN-13
4049787043356
Order Code
08-3332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £300.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Werma Signaltechnik Maxi TwinLIGHT 115-230VAC GN is a green light designed for use with a 230 V AC power supply. It is typically used in industrial settings to provide visual signals for operational status. The model number for this product is 262.210.60.
Type Light
Case Colour Grey
Colour Green
Dimensions (W x H) 150 mm x 230 mm
Height 230mm
IP Rating IP66
Max. Current Consumption 165mA
Misc Attribute Maxi TwinLIGHT 115-230VAC GN
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 348
Width 150mm

Reviews

Be the first to submit a review

Trustpilot