Werma Signaltechnik Industrial Panel Indicators Light 619633

The werma signaltechnik group comprises compact LED signal lights with multiple colours, designed for easy installation and featuring various plug and design options.
Description Image Product Buy Pricing (Ex VAT) (Ø) Colour Diameter Lamp/Lens Colour Max. Current Consumption Misc Attribute Operating Voltage Series Supply Voltage Weight Signal type Type Cable Length Dimensions Height IP Rating Lighted picture
Werma 240.110.50 LED MC RGB Light 7 Colours Compact Easy Install
Werma 240.110.50 LED MC RGB Light 7 Colours Compact Easy Install
Standard range
Order code: 08-3299
MPN: 240.110.50

Despatched within 4 working days - 27 in stock
1+ £97.24
Price per unit Ex VAT
RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise 55mm 60mA MC RGB WERMA MC55 RGB 10 - 30V DC 120g Light 145.00cm (Ø x H) 55 mm x 71 mm 71mm IP65 Permanent light
Werma 240.120.50 MC LED Signal Light 7 Colours M12 Plug Compact Design
Werma 240.120.50 MC LED Signal Light 7 Colours M12 Plug Compact Design
Extended range
Order code: 08-3300
MPN: 240.120.50

Available to back orderBack order, lead time 8 days
1+ £99.77
Price per unit Ex VAT
55mm RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise 60mA MC RGB 10 - 30V DC WERMA MC55 RGB 120g Light 145.00cm (Ø x H) 55 mm x 71 mm 71mm IP65 Permanent light
Werma 240.210.55 Light LED RGY M30 Tricolour Compact Signal Device
Werma 240.210.55 Light LED RGY M30 Tricolour Compact Signal Device
Standard range
Order code: 08-3303
MPN: 240.210.55

Despatched within 4 working days - 26 in stock
1+ £63.89
Price per unit Ex VAT
55mm Red , Yellow, Green Green, red, yellow 45mA MC RGY 24V DC WERMA MC55 RGY 105g Non-stop light signal Light 145.00cm (Ø x H) 55 mm x 71 mm 71mm IP65 Permanent light
Werma 240.220.55 LED Light RGY Tricolour Visible Signal M12 Plug M30 Mount
Werma 240.220.55 LED Light RGY Tricolour Visible Signal M12 Plug M30 Mount
Extended range
Order code: 08-3304
MPN: 240.220.55

Available to back orderBack order, lead time 8 days
1+ £74.13
10+ £70.31
100+ £69.56
Price per unit Ex VAT
55mm Red , Yellow, Green Green, red, yellow 45mA MC RGY 24V DC WERMA MC55 RGY 105g Non-stop light signal Light 145.00cm (Ø x H) 55 mm x 71 mm 71mm IP65 Permanent light

Trustpilot