Werma 240.210.55 Light LED RGY M30 Tricolour Compact Signal Device

MPN
240.210.55
EAN-13
4049787042069
Order Code
08-3303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £63.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Werma Signaltechnik's Light LED MC RGY 240.210.55 is a non-stop light signal featuring red, yellow, and green illumination. This product is ideal for use in industrial environments where clear and reliable visual signals are required. It serves to indicate different operational statuses effectively, promoting safety and efficiency.
Type Light
(Ø) 55mm
Cable Length 145.00cm
Colour Red , Yellow, Green
Dimensions (Ø x H) 55 mm x 71 mm
Height 71mm
IP Rating IP65
Lamp/Lens Colour Green, red, yellow
Lighted picture Permanent light
Max. Current Consumption 45mA
Misc Attribute MC RGY
Operating Voltage 24V DC
Series WERMA MC55 RGY
Signal type Non-stop light signal
Weight 105g

Reviews

Be the first to submit a review

Trustpilot