Werma 240.110.50 LED MC RGB Light 7 Colours Compact Easy Install

MPN
240.110.50
EAN-13
4049787042021
Order Code
08-3299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £97.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Werma Signaltechnik Light LED MC RGB 240.110.50 is a versatile visual signal device offering multiple colour options including red, yellow, green, white, blue, violet, and turquoise. Manufactured by Werma Signaltechnik, it is typically used for industrial applications to indicate operational statuses or guide processes. This LED multicolour light is particularly suitable for settings requiring clear and distinct visual signals.
Type Light
Cable Length 145.00cm
Colour RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise
Diameter 55mm
Dimensions (Ø x H) 55 mm x 71 mm
Height 71mm
IP Rating IP65
Lighted picture Permanent light
Max. Current Consumption 60mA
Misc Attribute MC RGB
Series WERMA MC55 RGB
Supply Voltage 10 - 30V DC
Weight 120g

Reviews

Be the first to submit a review

Trustpilot