Werma 240.120.50 MC LED Signal Light 7 Colours M12 Plug Compact Design

MPN
240.120.50
EAN-13
4049787042038
Order Code
08-3300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Werma Signaltechnik's Light LED MC RGB 240.120.50 is a versatile signalling device that produces a range of colours including red, yellow, green, white, blue, violet, and turquoise. Known for its reliability, the light can be used in industrial applications such as process control and safety systems. Designed for clarity and visibility, this model enhances communication and safety in various operational environments.
Type Light
(Ø) 55mm
Cable Length 145.00cm
Colour RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise
Dimensions (Ø x H) 55 mm x 71 mm
Height 71mm
IP Rating IP65
Lighted picture Permanent light
Max. Current Consumption 60mA
Misc Attribute MC RGB
Operating Voltage 10 - 30V DC
Series WERMA MC55 RGB
Weight 120g

Reviews

Be the first to submit a review

Trustpilot