Werma 240.220.55 LED Light RGY Tricolour Visible Signal M12 Plug M30 Mount

MPN
240.220.55
EAN-13
4049787042076
Order Code
08-3304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £74.13
10+ £70.31
100+ £69.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Werma Signaltechnik, the Light LED MC RGY 240.220.55 is a non-stop light signal combining red, yellow, and green indicators. It features a durable LED design ideal for continuous operation. Commonly used in industrial and safety applications, it provides clear visual signals.
Type Light
(Ø) 55mm
Cable Length 145.00cm
Colour Red , Yellow, Green
Dimensions (Ø x H) 55 mm x 71 mm
Height 71mm
IP Rating IP65
Lamp/Lens Colour Green, red, yellow
Lighted picture Permanent light
Max. Current Consumption 45mA
Misc Attribute MC RGY
Operating Voltage 24V DC
Series WERMA MC55 RGY
Signal type Non-stop light signal
Weight 105g

Reviews

Be the first to submit a review

Trustpilot