Wera 05003435001 Kraftform Interchangeable Bit VDE T27 for 1000V

MPN
05003435001
Brand
Wera
EAN-13
4013288104298
Order Code
08-2976
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The Wera Kraftform Kompakt VDE 67i interchangeable bit T 27 is a high-quality tool designed for safety and precision. Manufactured by Wera, this bit is suitable for electrical applications and complies with VDE standards for safe work with live circuits. Its TORX design ensures efficient torque transmission and is perfect for assembling electronic devices or electrical installations.
Length 154mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Downforce TORX
Grip design Other
Insulated true
Product Type Interchangeable bit
Range of use VDE
Size T 27
Size (TX) 27
With bore hole false

Trustpilot