Wera 05003430001 Kraftform Interchangeable TORX T9 Bit VDE Safe to 1000V

MPN
05003430001
Brand
Wera
EAN-13
4013288104243
Order Code
08-2973
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.85
10+ £4.52
50+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Wera Kraftform Kompakt VDE 67i is an interchangeable screwdriver bit designed for precision and efficiency. This VDE TORX bit guarantees safety when working with electrical installations. It is typically used for professional applications involving electrical and mechanical tasks.
Length 154mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 13 mm
Downforce TORX
Grip design Other
Insulated true
Product Type Screwdriver
Range of use VDE
Size T 9
Size (TX) 9
Weight 0.0123kg
Width 13mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot