Wera 5060509001 Torx bit TX 25 1 pc steel precise fit durable

MPN
05060509001
Brand
Wera
EAN-13
4013288226785
Order Code
18-5167
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Wera 05060509001 is a Torx bit designed with precision-fit features, crafted from durable steel to ensure longevity and reliable performance. This product, also known as 2799345, offers a Torx size of TX 25, which is a standard for various applications requiring precise torque and secure engagement. Its robust construction makes it ideal for use in mechanical engineering and assembly tasks, where precise and reliable fastening is critical. The bit's enduring design allows it to withstand repeated usage in demanding environments, providing consistent results in fields such as automotive manufacturing, machinery maintenance, and electronic device assembly.
Type Torx bit
Content 1
Downforce TORX
Drive 1/4"
Height 6mm
Length 50mm
Product Type Torx bit
Size TX 25
Weight 0.01
Width 6mm

Reviews

Be the first to submit a review

Trustpilot