Wera --Conrad Torx bit 659984

Wera Brand: Wera
Wera 05060508001 Torx bit TX 20 employs a robust and durable steel construction, providing exceptional performance in demanding engineering applications. This product, also known as 2799343, is engineered to deliver precise torque transfer, making it indispensable for tasks involving precision fastening in mechanical and electronic assemblies. The bit's design is ideal for repetitive use in fastening systems requiring the Torx profile, where its resilience and accurate fit minimise wear and ensure longevity. This makes it highly suitable for use in automotive, aerospace, and industrial machinery maintenance.
Description Image Product Buy Pricing (Ex VAT) Size Weight Type Content Downforce Drive Height Length Product Type Width
Wera 5060508001 Torx bit TX 20 1 pc durable steel construction
Wera 5060508001 Torx bit TX 20 1 pc durable steel construction
Standard range
Order code: 18-5166
MPN: 05060508001

Despatched within 4 working days - 90 in stock
1+ £5.20
Price per unit Ex VAT
TX 20 0.008 Torx bit 1 TORX 1/4" 6mm 50mm Torx bit 6mm
Wera 5060509001 Torx bit TX 25 1 pc steel precise fit durable
Wera 5060509001 Torx bit TX 25 1 pc steel precise fit durable
Standard range
Order code: 18-5167
MPN: 05060509001

Despatched within 4 working days - 17 in stock
1+ £5.20
Price per unit Ex VAT
TX 25 0.01 Torx bit 1 TORX 1/4" 6mm 50mm Torx bit 6mm

Trustpilot