Wera 5060508001 Torx bit TX 20 1 pc durable steel construction

MPN
05060508001
Brand
Wera
EAN-13
4013288226778
Order Code
18-5166
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Wera 05060508001 Torx bit TX 20 employs a robust and durable steel construction, providing exceptional performance in demanding engineering applications. This product, also known as 2799343, is engineered to deliver precise torque transfer, making it indispensable for tasks involving precision fastening in mechanical and electronic assemblies. The bit's design is ideal for repetitive use in fastening systems requiring the Torx profile, where its resilience and accurate fit minimise wear and ensure longevity. This makes it highly suitable for use in automotive, aerospace, and industrial machinery maintenance.
Type Torx bit
Content 1
Downforce TORX
Drive 1/4"
Height 6mm
Length 50mm
Product Type Torx bit
Size TX 20
Weight 0.008
Width 6mm

Reviews

Be the first to submit a review

Trustpilot