Wera 5051516001 Kraftform Kompakt Bit screwdriver 1/4" ergonomic multi-bit

MPN
05051516001
Brand
Wera
EAN-13
4013288234025
Order Code
18-5162
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera 05051516001, Kraftform Kompakt 26 RA-R Bit screwdriver, is designed for precision and efficiency in assembly tasks, with a hexagonal blade measuring 1/4 inch. This tool features an ergonomic Kraftform handle that promotes comfortable, fatigue-free use, making it ideal for both professional engineers and technical assemblers. It includes a rapidaptor quick-release chuck for swift bit changes, accommodating various tasks with reduced downtime. The screwdriver is suitable for mechanical and electrical engineering applications, ensuring reliability and ease of use in both environments. Its robust design caters to a wide range of industry standards, offering versatility and durability required for demanding applications.
Length 75mm
ESD Safe No
VDE/1000V Approved No
Content 1
Drive 1/4"
Height 54mm
Product Type Bit screwdriver
Screwdriver Features BiTorsion
Weight 324.5g
Width 168mm

Reviews

Be the first to submit a review

Trustpilot