Wera 5051273001 Wera 813 R ESD Bit holder Anti-static Black 117mm

MPN
05051273001
Brand
Wera
EAN-13
4013288103901
Order Code
18-5161
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Wera 05051273001, known as the Wera 813 R ESD Bit holder, is a robust accessory within the category of screwdrivers, designed specifically for securing bits during precision tasks. This bit holder features an electrostatic discharge (ESD) safe handle, ensuring the protection of sensitive electronic components during assembly or maintenance work. Manufactured with attention to mechanical durability, it provides a reliable connection between the screwdriver and bit, minimizing slippage and enhancing torque transfer efficiency. Typically utilised in environments where electronic circuits are prevalent, such as in electronics manufacturing, repair, and quality control, the Wera 813 R ESD Bit holder is an integral tool for professionals who require consistent reliability and ESD protection in their work.
Length 90mm
ESD Safe Yes
VDE/1000V Approved No
Content 1
Fast exchange head true
Height 22mm
Magnetic false
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Type Bit holder
Weight 38.92g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot