Wera 05347153001 Bit-Check 10 PZ 10-Piece Pozidriv Set Extra-Hard Design

Image Representative of Range

Wera 05347153001 Bit-Check 10 PZ 10-Piece Pozidriv Set Extra-Hard Design

MPN
05347153001
Brand
Wera
EAN-13
4013288107152
Order Code
13-5604
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wera Bit-Check 10 PZ BiTorsion 2 05347153001 is a 10-piece bit set featuring Pozidriv BiTorsion bits designed for reduced wear and extended service life. Manufactured by Wera, this toolkit offers high durability and performance for demanding screw-driving tasks. It is ideal for both professional and DIY applications involving Pozidriv screws.
Type Bit set
Downforce Pozidriv
Drive 1/4" (6.3 mm)
Height 17mm
Length 25mm
Material Tool steel
Material properties extra hard
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 9
Number of bits Torx 0
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Shape D 6.3
Weight 115g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot