Wera 05345351001 867/9 4mm Halfmoon Direct Drive Torx Bit TX5/44/3mm

MPN
05345351001
Brand
Wera
EAN-13
4013288113580
Order Code
54-7311
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

This 4mm Halfmoon direct drive bit from Wera has a 44 x 3mm shaft and is suitable for use with Torx size TX5 screws.


  • Length 44mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 4mm
Drive Type 1/4" Hex
Head Size TX5
Head Type Torx
Height 4mm
Length 44mm
Number of Pieces 1
Overall Length 44mm
Size (TX) 5
Total Length 44mm
Weight 3.09g
Width 4mm
With hole false

Reviews

Be the first to submit a review

Trustpilot