Wera 05345019001 867/9 C IP 4mm Halfmoon Direct Drive Torx Plus Bit 4IP/64/2mm

MPN
05345019001
Brand
Wera
EAN-13
4013288113511
Order Code
54-7326
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.94 £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

This 4mm Halfmoon direct drive bit from Wera has a 64 x 2mm shaft and is suitable for use with Torx Plus size 4IP screws.


  • Length 64mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Height 4mm
Length 64mm
Number of Pieces 1
Overall Length 64mm
Weight 4.5g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot