Wera 05150183001 9783 Foam Insert PFERD file Set 1 6 pieces

MPN
05150183001
Brand
Wera
EAN-13
4013288225368
Order Code
08-3289
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet; equipped with 5 PFERD machinist's files and one PFERD scratch brush
6-piece file set (1 PFERD file square PF1142 250 H2, 1 PFERD file half-round pointed PF 1152SP 250 H2, 1 PFERD file round PF1162 250 H2, 1 PFERD file hand PF1112 250 H2, 1 PFERD file three square PF 1132 250 H2, 1 PFERD scratch brush HBF ST 0.15), in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 344 x 30 x 392 mm, with tools 344 x 42 x 392 mm.
Type File set
Dim (L x W x H) 405 x 360 x 60 mm
Height 60mm
Length 405mm
Weight 2365g
Width 360mm

Reviews

Be the first to submit a review

Trustpilot