Wera 05150140001 9740 Foam insert L-key Set 1 20 pieces

MPN
05150140001
Brand
Wera
EAN-13
4013288225108
Order Code
08-3288
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £107.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet; equipped with 9-piece Wera L-key set 950/9 Hex-Plus Multicolour 1 for hexagonal socket screws, 9-piece Wera L-key set 967/9 TX XL Multicolour 1 for TORX® screws, one 9500 magnet, one Stabila pocket tape measure (3 m).
18-piece L-key set (hexagonal socket screws and TORX® screws) plus one Wera magnet and one Stabila pocket tape measure (3 m), in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 172 x 30 x 392 mm, with tools 172 x 44 x 392 mm.
Type Allen key set
Height 55mm
Length 405mm
Weight 1545g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot