Wera 05150120001 9730 Foam Insert 6000 Joker Set 1 11 pieces

MPN
05150120001
Brand
Wera
EAN-13
4013288225214
Order Code
08-3286
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet; equipped with 11 Wera 6000 Joker ring ratchet spanners .
11-piece 6000 Joker ring ratchet spanner set, in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 172 x 30 x 392 mm, with tools 172 x 47 x 392 mm.
Type Ratcheting crowfoot wrench set
Imperial or Metric Metric
Size Various
Length 405mm
Height 55mm
Weight 2115g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot