Wera 05136391001 Bit-Check 12 Wood 2 SB 12 pieces

MPN
05136391001
Brand
Wera
EAN-13
4013288214027
Order Code
08-3271
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 11 bits, tough, for universal use.
Type Bit set
Downforce 1/4" (6.3 mm)
Drive 1/4"
Height 21mm
Length 175mm
Weight 122g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot