Wera 05136390001 Bit-Check 12 Wood 1 SB 12 pieces

MPN
05136390001
Brand
Wera
EAN-13
4013288214010
Order Code
08-3270
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with ring magnet - which very securely holds even heavy screws - and Rapidaptor, which allows bits to be attached without any need to actuate the sleeve. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
1 magnetic Rapidaptor quick-release bit holder with ringmagnet, 11 bits, Torsion-style design to reduce premature wear, extra-hard (TH).
Type Bit set
Downforce 1/4" (6.3 mm)
Drive 1/4"
Height 21mm
Length 175mm
Weight 138g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot