Wera 05136306001 851/4 Z SB Bits PH 2 x 152mm

MPN
05136306001
Brand
Wera
EAN-13
4013288213846
Order Code
08-3259
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

High quality bit for Phillips screws. Tough, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Application:Phillips screws
Drive:1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders
Design:Tough, for universal use
Type Philips bit
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Height 8mm
Length 230mm
Size PH 2
Weight 44g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot