Wera 05135926001 Kraftform Kompact W1 Maintenance Kit 35 Piece

MPN
05135926001
Brand
Wera
EAN-13
4013288178336
Order Code
86-5677
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 1 day

A compact tool set with 35 commonly required screw-driving tools for maintenance work both indoors as well as outdoors.


  • Set includes:
  • 1x VDE blade holder
  • 12x VDE blades
  • 1x JOKER double open-end wrench
  • 1x ¼in. Zyklop Speed ratchet and accessories
  • 8x manual and power tool sockets, sizes 5.5 to 13mm
  • 1x universal bit holder
  • 7x 25mm long bits
  • 1x screw gripper for holding screws
  • 1x voltage tester 247
  • Textile storage / carry case
  • Wera type W1


Type Tool kit
Number of Pieces 35
Case Tool roll
E-mechanic set false
Heating- + sanitary mechanic set false
Height 65mm
Length 325mm
Number of adjustable wrenches 0
Number of bit inserts 7
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 5
Number of socket inserts 0
Number of socket spanners 8
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 4
Number of wood borers 0
Packaging Bag
Total number of tools 35
Weight 1329.5g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot