Wera 05135285001 851/21 4mm HIOS Direct Drive Phillips Bit PH0/60/1.8mm

MPN
05135285001
Brand
Wera
EAN-13
4013288112835
Order Code
54-7299
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.29 £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

This 4mm HIOS direct drive bit from Wera has a 60 x 1.8mm shaft and is suitable for use with Phillips size PH0 screws.


  • Japanese Camera Industrial Standard
  • Length 60mm
Type Driver Bit
Ball locking false
Connection size 4mm
Drive Type HIOS - 4mm
Head Size PH0
Head Type Phillips
Height 4mm
Length 60mm
Number of Pieces 1
Overall Length 60mm
Screwing system Phillips
Size bit 0
Total Length 60mm
Weight 4.07g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot