Wera 05135281001 851/21 4mm HIOS Direct Drive Phillips Bit PH00/60/1.8mm

MPN
05135281001
Brand
Wera
EAN-13
4013288112811
Order Code
54-7297
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

This 4mm HIOS direct drive bit from Wera has a 60 x 1.8mm shaft and is suitable for use with Phillips size PH00 screws.


  • Japanese Camera Industrial Standard
  • Length 60mm
Type Driver Bit
Ball locking false
Connection size 4mm
Drive Type HIOS - 4mm
Head Size PH00
Head Type Phillips
Height 4mm
Length 60mm
Number of Pieces 1
Overall Length 60mm
Screwing system Phillips
Size bit 0
Total Length 60mm
Weight 4.05g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot