Wera 05135231001 867/9 C IP 4mm Halfmoon Direct Drive Torx Plus Bit 2IP/44/1.5mm

MPN
05135231001
Brand
Wera
EAN-13
4013288112675
Order Code
54-7323
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This 4mm Halfmoon direct drive bit from Wera has a 44 x 1.5mm shaft and is suitable for use with Torx Plus size 2IP screws.


  • Length 44mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Height 4mm
Length 44mm
Number of Pieces 1
Overall Length 44mm
Weight 2.3g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot