Wera 05135005001 851/1 RZ SB Classic Bits for Phillips Screws, 25mm, Pack of 2

MPN
05135005001
Brand
Wera
EAN-13
4013288038456
Order Code
54-6591
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

These 1/4in hexagon drive bits from Wera are designed for tough applications in trade and industry and are suitable for use with Phillips screws. These bits have a reduced diameter making them ideal for drywall applications.


  • Size PH2
  • Length 25mm
  • Supplied in packs of 2
  • Weight 15.2g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 13.5g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot