Wera 05134687001 867/4 Z IP Torx Bit T20 Alloyed Tool Steel Hardened

Image Representative of Range

Wera 05134687001 867/4 Z IP Torx Bit T20 Alloyed Tool Steel Hardened

MPN
05134687001
Brand
Wera
EAN-13
4013288037299
Order Code
13-5601
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This Wera Torx bit, model 867/4 Z IP 05134687001, is made of hardened tool steel and alloyed for durability. It features a size 20 IP fitting, perfect for precise applications needing high torque. Ideal for professional and industrial use, this bit ensures reliable performance in demanding conditions.
Length 50mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Downforce Star
Drive 1/4" (6.3 mm)
Height 6mm
Material Tool steel
Product Type Screwdriver
Shape F 6.3
Size 20 IP
Weight 8.2g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot