Wera 05134398001 899/4/1 Universal Stainless Steel Bit Holder with Magnet 152mm

MPN
05134398001
Brand
Wera
EAN-13
4013288099907
Order Code
54-6607
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.61 £12.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This 1/4in universal bit holder from Wera is made from stainless steel with a retaining ring and a strong permanent magnet.


  • Length 152mm
  • Weight 66g
Type Stainless Steel Bit Holder
Drive Type 1/4" Hex
Fast exchange head false
Height 16mm
Length 230mm
Magnetic true
Number of Pieces 1
Overall Length 152mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 66g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot