Wera 05118150001 2035/6A Kraftform Micro Slot/Phillips Screwdrivers, 6-Piece Set

MPN
05118150001
Brand
Wera
EAN-13
4013288031945
Order Code
54-7179
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

This set from Wera includes 4 slotted and 2 Phillips Kraftform Micro screwdrivers, supplied in a rack with wall-bracket.


  • Length 157mm

Set includes 1 each of the following screwdrivers: Slotted 0.3 x 1.8 x 60mm, 0.4 x 2 x 60mm, 0.4 x 2.5 x 80mm, 0.5 x 3 x 80mm; Phillips PH00 x 60mm, PH0 x 60mm.

Type Micro Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 50mm
Height Safe No
Length 250mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 340g
Width 205mm

Questions

*Question functionality currently disabled
Question by: Product code: 54-7179

Q. Can this be wall mounted like the Karaftform Plus set ?

A. Hi Jonathan, thank you for your question. We advertise as "supplied in a rack with wall-bracket".

Reviews

Be the first to submit a review

Trustpilot