Wera 2035/6 Kraftform Micro Slotted/Phillips Screwdrivers, 6-Piece Sets

Wera Brand: Wera

These sets from Wera include 4 slotted and 2 Phillips Kraftform Micro screwdrivers, supplied in a rack with wall-bracket.

Content: 4 flat-tip screwdrivers 0.3 x 1.8 / 0.4 x 2.0 / 0.4 x 2.5 / 0.5 x 3.0 mm.
Description Image Product Buy Pricing (Ex VAT) Height Length Weight Width Type Number of Pieces ESD Safe VDE/1000V Approved Tip Type E-mechanic set Heating- + sanitary mechanic set Height Safe Non Sparking Number of adjustable wrenches Number of bit inserts Number of cable cutters Number of chisels and punches Number of coaxial tools Number of combination spanners Number of crosshead screwdrivers PH
Wera 05118150001 2035/6A Kraftform Micro Slot/Phillips Screwdrivers, 6-Piece Set
Wera 05118150001 2035/6A Kraftform Micro Slot/Phillips Screwdrivers, 6-Piece Set
Standard range
Order code: 54-7179
MPN: 05118150001

Despatched same day - 5 in stockAdditional quantity lead time 4 days
1+ £24.60
Price per unit Ex VAT
50mm 250mm 340g 205mm Micro Screwdrivers 6 No No Various true false No No 0 0 0 0 0 0 2
Wera 05118152001 2035/6B Kraftform Micro Slot/Phillips Screwdrivers, 6-Piece Set
Wera 05118152001 2035/6B Kraftform Micro Slot/Phillips Screwdrivers, 6-Piece Set
Standard range
Order code: 54-6509
MPN: 05118152001

Despatched within 4 working days - 38 in stock
1+ £24.63
Price per unit Ex VAT
26mm 205mm 424g 55mm Micro Screwdrivers 6 No No Various true false No No 0 0 0 0 0 0 2

Trustpilot