Wera 05118072001 Kraftform Micro Series 2054 Screwdriver Hex 3.0 x 60mm

MPN
05118072001
Brand
Wera
EAN-13
4013288032133
Order Code
50-4273
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

A 3mm hex miniature screwdriver for hexagon socket screws.
  • Round blade
  • Hex-Plus, chrome-plated, black point
  • Kraftform Micro multi-component handle with non-roll feature and rotating cap
Length 157mm
ESD Safe No
Tip Type Hex
Tip Size 3mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head false
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 18.15g
Width 13mm
Wrench width 3mm

Reviews

Be the first to submit a review

Trustpilot