Wera 05104650001 846/8 3-Flute Countersink Bits Set

MPN
05104650001
Brand
Wera
EAN-13
4013288111678
Order Code
54-7116
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This set from Wera includes 1 Kraftform quick-release bitholding screwdriver, 1 Rapidaptor universal bit holder suitable for use with power tools and electronic drills and 6 countersink bits with 1/4in drive.


  • Weight 125g


Type Countersink set
Diameter Assorted
Number of Flutes Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 40mm
Length Assorted
Number of adjustable wrenches 0
Number of bit inserts 6
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Plastic box
Total number of tools 8
Weight 383g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot