Wera 05100062001 Kraftform 367 Screwdriver TORX Tip TX20 x 100mm

MPN
05100062001
Brand
Wera
EAN-13
4013288181374
Order Code
97-5828
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.00
10+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

Wera 367 TORX tipped screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screwhead, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 100mm
Tip Size TORX TX20


Length 198mm
ESD Safe No
Tip Type Torx
Tip Size TX20
VDE/1000V Approved No
Blade Diameter 4.5mm
Grip design 2-components
Height 30mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 20
Weight 65g
Width 50mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot