Wera Series 350 Phillips tipped screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screw head, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.
The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.
Blade Length 100mm
Tip Size Phillips 2 point
| Length |
205mm |
| ESD Safe |
No |
| Tip Type |
Phillips |
| Tip Size |
PH2 |
| VDE/1000V Approved |
No |
| Antimagnetic |
false |
| Blade Diameter |
6mm |
| Clamp feature |
false |
| Grip design |
2-components |
| Height |
30mm |
| Height Safe |
No |
| Insulated |
false |
| Low spark model |
false |
| Model |
Straight |
| Non Sparking |
No |
| Precision model |
true |
| Product Type |
Screwdriver |
| Screwing system |
Phillips |
| Size |
2 |
| Square drive/hexagon drive |
None |
| Square drive/hexagon drive over the whole blade |
false |
| Weight |
94g |
| Width |
50mm |