Wera 05100012001 Kraftform Plus 162i VDE Ins S/Driver Phillips Tip PH2x100mm

MPN
05100012001
Brand
Wera
EAN-13
4013288181459
Order Code
97-5811
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.23 £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/11/2026

Wera series 162I Phillips insulated screwdrivers are tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1,000 volts. They have a premium Lasertip, a tip which has a laser roughened surface which literally bites into the screwhead, reducing cam-out and eliminating the need for two-handed screwdriving.

They have a significantly extended service life due to bit-grade steel used in all Wera screwdrivers and have the patented Kraftform handle which is ergonomic, multi-component and which uniquely fits to the shape of the hand during screwdriver use, reducing fatigue and increasing speed. Smooth, soft zones offer improved grip, hard zones allow easy hand repositioning.

Blade Length: 100mm
Tip Size: Phillips PH2.


Length 205mm
ESD Safe No
Tip Type Phillips
Tip Size Various
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 36mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 97g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot