Kraftform Plus 162i VDE Insulated Screwdriver Phillips Tip PH1 x 80mm

Wera Brand: Wera

Wera series 162I Phillips insulated screwdrivers are tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1,000 volts. They have a premium Lasertip, a tip which has a laser roughened surface which literally bites into the screwhead, reducing cam-out and eliminating the need for two-handed screwdriving.

They have a significantly extended service life due to bit-grade steel used in all Wera screwdrivers and have the patented Kraftform handle which is ergonomic, multi-component and which uniquely fits to the shape of the hand during screwdriver use, reducing fatigue and increasing speed. Smooth, soft zones offer improved grip, hard zones allow easy hand repositioning.

Blade Length: 80mm
Tip Size: Phillips PH1.

Description Image Product Buy Pricing (Ex VAT) Length Height Size Weight ESD Safe Tip Type Tip Size VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system Square drive/hexagon drive
Wera 05100011001 Kraftform Plus 162i VDE Ins S/Driver Phillips Tip PH1x80mm
Wera 05100011001 Kraftform Plus 162i VDE Ins S/Driver Phillips Tip PH1x80mm
Extended range
Order code: 97-5810
MPN: 05100011001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £9.94
Price per unit Ex VAT
178mm 30mm 1 65g No Phillips Various Yes false false 2-components No true false Straight No true Screwdriver Phillips None
Wera 05100012001 Kraftform Plus 162i VDE Ins S/Driver Phillips Tip PH2x100mm
Wera 05100012001 Kraftform Plus 162i VDE Ins S/Driver Phillips Tip PH2x100mm
Extended range
Order code: 97-5811
MPN: 05100012001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £13.20
Price per unit Ex VAT
205mm 36mm 2 97g No Phillips Various Yes false false 2-components No true false Straight No true Screwdriver Phillips None

Trustpilot