Wera 05100001001 160 i SB VDE Insulated Screwdriver Slotted Screws 0.5x3x100mm

MPN
05100001001
Brand
Wera
EAN-13
4013288181473
Order Code
08-3236
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. Take it easy tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Application:Slotted screws
Blade:Insulated, individually tested as per IEC 60900
Design:Conical tip, Lasertip
Handle:Kraftform with non-roll feature, multi-component. Take it easy tool finder: colour coding according to profile (yellow = slotted) and size stamp.
Length 181mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3mm
Blade Thickness 0.5mm
Blade Width 3mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 25mm
Insulated true
Low spark model false
Model Straight
Precision model true
Product Type Screwdriver
Range of use VDE
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 41g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot