Wera 05078720001 7790/1 Push-fit weld-on adapter 9x12mm 9x12 x 24 x 22mm

MPN
05078720001
Brand
Wera
EAN-13
4013288196354
Order Code
08-3235
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.07 £27.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Push-fit weld-on adapter; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: For welding on specifically required tools
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, phosphated, with safety pin
Type Welded bit set
Imperial or Metric Metric
Length 122mm
Dim (L x W x H) 122 x 83 x 16 mm
Height 16mm
Weight 93g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot