Wera 05078663001 7776 External TORX® insert 9x12mm 9x12 x TX 12 x 40mm

MPN
05078663001
Brand
Wera
EAN-13
4013288195999
Order Code
08-3208
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.71 £26.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 24/10/2026

External TORX® insert; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: External TORX® screws
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Type TX socket bit
Imperial or Metric Metric
Length 122mm
Dim (L x W x H) 122 x 83 x 15 mm
Height 15mm
Weight 67g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot