Wera 05075694001 Click-Torque Lock A 6 R/L Torque Wrench Adjust Torque 2.5-25 Nm

MPN
05075694001
Brand
Wera
EAN-13
4013288233653
Order Code
86-6673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £169.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Adjustable torque wrench for controlled clockwise and counterclockwise torque operation. With continuous external hexagon mounting for 1/4" hex drive bits (bits can be inserted from both sides of the torque wrench).

Also suitable for 1/4" sockets with the 870/1 adapter (05136000001). The torque function can be deactivated (Torque Lock function), so that the tool can also be used for loosening. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value.

The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. Fine-toothed reversible ratchet with 45 teeth. Accuracy of ±4 % as per DIN EN ISO 6789-1:2017-07.


  • For clockwise and counterclockwise operation
  • Torque Lock function: The torque function can be deactivated so that the tool can also be used for loosening
  • With continuous bit mounting (1/4") for controlled clockwise and counterclockwise torque operation
  • Extra click: audible and tactile torque setting
Type Torque Wrench
Length 330mm
Height 50mm
Weight 592g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot