Click-Torque Lock A 5 Torque Wrench Adjustable Torque 2.5-25Nm

Wera Brand: Wera
Adjustable torque wrench for controlled clockwise torque operation. With ¼" square head drive. The torque function can be deactivated (Torque Lock function), so that the tool can also be used for loosening. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. Fine-toothed reversible ratchet with 45 teeth. Accuracy of ±4 % as per DIN EN ISO 6789-1:2017-07.
Description Image Product Buy Pricing (Ex VAT) Length Height Weight Width Type
Wera 05075690001 Click-Torque Lock A 5 Torque Wrench Adjustable Torque 2.5-25Nm
Wera 05075690001 Click-Torque Lock A 5 Torque Wrench Adjustable Torque 2.5-25Nm
Standard range
Order code: 86-6669
MPN: 05075690001

Despatched same day - 1 in stockContact us for additional stock
1+ £142.99
Price per unit Ex VAT
320mm 45mm 583.5g 45mm Torque Wrench
Wera 05075691001 Click-Torque Lock A 6 Torque Wrench Adjustable Torque 2.5-25 Nm
Wera 05075691001 Click-Torque Lock A 6 Torque Wrench Adjustable Torque 2.5-25 Nm
Standard range
Order code: 86-6670
MPN: 05075691001

Despatched same day - 1 in stockContact us for additional stock
1+ £147.79
Price per unit Ex VAT
330mm 50mm 592g 50mm Torque Wrench
Wera 05075692001 Click-Torque Lock C 3 Torque Wrench Adjustable Torque 40-200 Nm
Wera 05075692001 Click-Torque Lock C 3 Torque Wrench Adjustable Torque 40-200 Nm
Standard range
Order code: 86-6671
MPN: 05075692001

Despatched same day - 1 in stockContact us for additional stock
1+ £166.99
Price per unit Ex VAT
540mm 60mm 1600g 60mm Torque Wrench
Wera 05075693001 Click-Torque Lock A 5 R/L Torque Wrench Adjust Torque 2.5-25 Nm
Wera 05075693001 Click-Torque Lock A 5 R/L Torque Wrench Adjust Torque 2.5-25 Nm
Standard range
Order code: 86-6672
MPN: 05075693001

Despatched same day - 1 in stockContact us for additional stock
1+ £166.99
Price per unit Ex VAT
330mm 50mm 592g 50mm Torque Wrench
Wera 05075694001 Click-Torque Lock A 6 R/L Torque Wrench Adjust Torque 2.5-25 Nm
Wera 05075694001 Click-Torque Lock A 6 R/L Torque Wrench Adjust Torque 2.5-25 Nm
Standard range
Order code: 86-6673
MPN: 05075694001

Despatched same day - 1 in stockContact us for additional stock
1+ £169.39
Price per unit Ex VAT
330mm 50mm 592g 50mm Torque Wrench
Wera 05075695001 Click-Torque Lock C 3 R/L Torque Wrench Adjust Torque 40-200 Nm
Wera 05075695001 Click-Torque Lock C 3 R/L Torque Wrench Adjust Torque 40-200 Nm
Standard range
Order code: 86-6674
MPN: 05075695001

Despatched same day - 1 in stockContact us for additional stock
1+ £190.99
Price per unit Ex VAT
540mm 60mm 1600g 60mm Torque Wrench

Trustpilot