Wera 05075691001 Click-Torque Lock A 6 Torque Wrench Adjustable Torque 2.5-25 Nm

MPN
05075691001
Brand
Wera
EAN-13
4013288234186
Order Code
86-6670
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £189.50 £169.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/09/2026

Adjustable torque wrench for controlled clockwise torque operation. With external hexagon mounting for 1/4" hex drive bits.

Also suitable for 1/4" sockets with the 870/1 adapter (05136000001). The torque function can be deactivated (Torque Lock function), so that the tool can also be used for loosening. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value.

The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. Fine-toothed reversible ratchet with 45 teeth. Accuracy of ±4 % as per DIN EN ISO 6789-1:2017-07.


  • Torque Lock function: The torque function can be deactivated so that the tool can also be used for loosening
  • With 1/4" bit mounting for controlled clockwise torque operation
  • Extra click: audible and tactile torque setting
  • Torque wrench gives an audible and tactile signal
Type Torque Wrench
Length 330mm
Height 50mm
Weight 592g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot